• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-6-S12 4P M12 L 1265940000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
6-way
Type
SAI-6-S12 4P M12 L
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator Passive Splitter

  • SAI-6-S12 4P M12L

Technical specifications

  • Contact material: CuZn
  • threaded bushes: CuZn, nickel-plated
  • contact carrier material: PBT (UL 94 V0)
  • Connection thread: M12
  • distribution outlet: With M12 outlet, 12-pin, A-coded
  • Nominal voltage: 10 V - 30 V
  • Towing chain suitability: No.
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

SAI-6-S12 4P M12 L

No. of splitters

6-way

Status indicator

LED

Connection

Connector

IP67

Max. power rating per slot

2 A

Total current (direct supply)

6 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

Polyester

Total no. of pins

4

Weight

148 g

Manufacturer part #

1265940000

Factory colour

Grey

Content

1 pc(s)

Number of pins

4

Power rating per I/O

1 A

Type

SAI-6-S12 4P M12L

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202047 Weidmüller SAI-6-S12 4P M12 L 1265940000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 202047 Weidmüller SAI-6-S12 4P M12 L 1265940000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator passive splitter. M12 splitter are offered in all possible designs. The 4.6 or 8 M12 slots are 4 or 5-pin. The Collective outlet is either in the form of fixed cable version, hood variants for self or connect with M23. There are also some special versions. There are 1 to 1 distributor for the free choice of the connections or distributor for the Ex zone 1.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.