Image similar
Piece
Sensor & actuator box (passive)
4
SAI-4-M-MVV-M12 S-COD
No
4-way
LED
Universal
Screws
IP68
27.6 A
27.6 A
+80 °C
-20 °C
6 mm²
0.2 mm²
Polyester
4
200 g
1542580000
Grey
1 pc(s)
4
10 A
not relevant
Datasheet 1514243 Weidmüller SAI-4-M-MVV-M12 S-COD 1542580000 Sensor & actuator box (passive) M12 splitter +steel thread (shielded) 1 pc(s
User & Safety Instructions 1514243 Weidmüller SAI-4-M-MVV-M12 S-COD 1542580000 Sensor & actuator box (passive) M12 splitter +steel thread (shielded) 1 pc(s
€ 324.99*
The necessary accessories are required to use the article as described.