• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-AU M12 DN GW 16DI 1938570000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
16
Type
SAI-AU M12 DN GW 16DI
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator box fieldbus

  • SAI-AU M12 DN GW 16DI

Technical specifications

  • Module type: Complete module
  • I/O Connections: 8x M12 socket 5-pin, A-coded
  • Fieldbus (BUS-IN): 1x M12 plug 5-pin, A-coded
  • Fieldbus (BUS-OUT): 1x M12 socket 5-pin, A-coded
  • Supply voltage (AUX-IN): 1x M12 plug 5-pin, A-coded
  • Diagnostic display: Red
  • Input filter: 1 ms, 3 ms, 5 ms, 10 ms configurable
  • Input current Low: <15 mA
  • Input current High: 2 mA to 15 mA
  • Input voltage Low:< 5 V
  • Input voltage High:> 15 V
  • Potential separation to the module electronics: No
  • permissible input voltage: -30 V - +30 V
  • Operating voltage: 24 V
  • Limit values: 18 V/DC - 30 V/DC
  • Connection to the subbus (SUB-OUT): 1 x M8 socket 4-pin, A-coded
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

16

Type

SAI-AU M12 DN GW 16DI

Trunk line

No

Status indicator

LED

Connection

M12 socket

Width

54 mm

Length

210 mm

IP67

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

+60 °C

Min. temperature

0 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Total no. of pins

4, 5

Weight

437 g

Manufacturer part #

1938570000

Factory colour

Grey

Black

Content

1 pc(s)

Number of pins

4

5

Height

32 mm

Power rating (total)

8 A

Documents & Downloads

Datasheet

Datasheet 255857 Weidmüller SAI-AU M12 DN GW 16DI 1938570000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 255857 Weidmüller SAI-AU M12 DN GW 16DI 1938570000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/Actuator box. SAI Active, DeviceNet, complete module. There are many GATEWAYS IO is available. Available PROFIBUS-DP, DeviceNet, USB and Ethernet dialects: EtherNet/IP, Modbus TCP and PROFINET IO. The gateways have 16 digital inputs and the USB module also has 8 outputs. The USB is connected to a USB port on a PC and starts working after driver installation on each USB port. An implement is via the simple Modbus standard protocol is possible.

This text is machine translated.