• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-AU M12 SB 4AI 1938690000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of splitters
4-way
Type
SAI-AU M12 SB 4AI
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator box fieldbus

  • SAI-AU M 12 SB 4AI

Technical specifications

  • I/O Connections: 4 x M12 socket, 5-pin A-coded
  • Diagnostic display: Red
  • Operating voltage: 24 V
  • Limit values: 18 V/DC - 30 V/DC
  • Connection to the subbus (SUB-IN): 1 x M8 plug 4-pin, A-coded
  • Connection to the subbus (SUB-OUT): 1 x M8 socket 4-pin, A-coded
Packaging type

Piece

Product type

Sensor & actuator box (active)

Type

SAI-AU M12 SB 4AI

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Connection

M12 socket

Width

30 mm

Length

155 mm

IP67

Max. temperature

+60 °C

Min. temperature

0 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Total no. of pins

4, 5

Weight

277 g

Manufacturer part #

1938690000

Factory colour

Grey

Black

Content

1 pc(s)

Number of pins

4

5

Height

32 mm

30

32 mm

Other

Other

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255867 Weidmüller SAI-AU M12 SB 4AI 1938690000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 255867 Weidmüller SAI-AU M12 SB 4AI 1938690000 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/Actuator box. SAI Active, Subbus. Digital M12 extension modules for the Universal-Pro System.

This text is machine translated.