• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-AU M8 SB 8DO 2A 1938660000 Sensor & actuator box (active) M8 splitter + steel thread 1 pc(s)

Product type
Sensor & actuator box (active)
No. of splitters
8-way
Type
SAI-AU M8 SB 8DO 2A
Trunk line
No
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator box fieldbus

  • SAI-AU M8 SB 8DO 2 A

Technical specifications

  • Module type: Complete module
  • I/O Connections: 8x M8 socket 3-pin
  • Supply voltage (AUX-IN): 1x M12 plug 5-pin, A-coded
  • Diagnostic display: Red
  • Input filter: 1 ms, 3 ms, 5 ms, 10 ms, configurable
  • Input current Low:< 15 mA
  • Input current High: 2 mA to 15 mA
  • Input voltage Low:< 5 V
  • Input voltage High: >15 V
  • electrical isolation to the module electronics: No
  • permissible input voltage: -30 V - +30 V
  • operating voltage: 24 V
  • limit values: 18 V/DC - 30 V/DC
  • short-circuit proof: Yes, switch-off in case of short-circuit and error message
  • Switching frequency Lamp load: Max. 8 Hz
  • switching frequency inductive load: Max. 1 Hz
  • switching frequency resistive load: Max. 100 Hz
  • max. current carrying capacity per output signal: 2 A
  • connection to the subbus (SUB-IN): 1 x M8 plug 4-pin, A-coded
  • connection to the subbus (SUB-OUT): 1 x M8 socket 4-pin, A-coded
Product type

Sensor & actuator box (active)

Type

SAI-AU M8 SB 8DO 2A

Trunk line

No

No. of splitters

8-way

Status indicator

LED

Connection

M8 socket

Width

30 mm

Length

180 mm

IP67

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

+60 °C

Min. temperature

0 °C

Connector type (distribution boxes)

M8 receptacle

Case material

PBT

Total no. of pins

3, 4, 5

Weight

295 g

Manufacturer part #

1938660000

Factory colour

Grey

Content

1 pc(s)

Number of pins

3

4

5

Height

32 mm

Power rating (total)

8 A

Power rating per I/O

2 A

30

32 mm

Other

Other

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255864 Weidmüller SAI-AU M8 SB 8DO 2A 1938660000 Sensor & actuator box (active) M8 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255864 Weidmüller SAI-AU M8 SB 8DO 2A 1938660000 Sensor & actuator box (active) M8 splitter + steel thread 1 pc(s)

Description

Sensor/Actuator box. SAI Active, Subbus, complete module. Digital M8 extension modules for the Universal-Pro System.

This text is machine translated.