Package
SSR
TOS 12VDC 24VDC2A
Screws
12 V DC
12 V DC
12 - 12 V DC
9.6 mA
3 V DC
33 V DC
2 A
112 mW
3 V DC
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
31.4 g
Yes
2 A
10 pc(s)
12 V DC
not relevant
Datasheet 306922 Weidmüller SSR 1127150000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306922 Weidmüller SSR 1127150000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
The necessary accessories are required to use the article as described.