• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 1127250000 2 A Switching voltage (max.): 33 V DC 10 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
24 V DC
24 V AC
Control voltage (max.)
230 V DC
230 V AC
Switching voltage (max.)
33 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid state relays

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

SSR

Type

TOS 24-230VUC 24VDC2A

Connection

Screws

Control voltage (min.)

24 V DC

24 V AC

Control voltage (max.)

230 V DC

230 V AC

Control voltage range

24, 24 - 230, 230 V DC, V AC

Control current (max.)

22 mA

Switching voltage (min.)

3 V DC

Switching voltage (max.)

33 V DC

Current load (max.)

2 A

Max. switching capacity

530 mW

0.93 VA

Output voltage (min.)

3 V

Output voltage (max.)

33 V DC

Max. output current

2 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.6 mm

Depth

87.8 mm

Weight

34 g

Industrial packaging

Yes

Permanent current (max.)

2 A

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 306932 Weidmüller SSR 1127250000 2 A Switching voltage (max.): 33 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 306932 Weidmüller SSR 1127250000 2 A Switching voltage (max.): 33 V DC 10 pc(s)

Description

Solid state relays. Terms Series, nominal control voltage: 24...230 V UC ±10%, nominal switching voltage: 3V.. .55 V DC, nominal switching current: 2 A, screw connection. Terms Series Solid-state relay comes complete modules 3...33 V DC 2 A output variants consisting of a solid-state relay and a base, with AC/DC/UC-input with screw connection, 6.4 mm width. The ejector with light control geometry (status display).

This text is machine translated.

What kind of Solid State Relays are you looking for?