• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 1127210000 2 A Switching voltage (max.): 33 V DC 10 pc(s)

Packaging type
Package
Product type
SSR
Control voltage (min.)
120 V DC
120 V AC
Control voltage (max.)
120 V DC
120 V AC
Switching voltage (max.)
33 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid state relays

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

TOS 120VUC 24VDC2A

Connection

Screws

Control voltage (min.)

120 V DC

120 V AC

Control voltage (max.)

120 V DC

120 V AC

Control voltage range

120, 120 - 120, 120 V DC, V AC

Control current (max.)

4.1 mA

Switching voltage (min.)

3 V DC

Switching voltage (max.)

33 V DC

Current load (max.)

2 A

Max. switching capacity

0.49 VA

0.31 W

Output voltage (min.)

3 V DC

Output voltage (max.)

33 V DC

Max. output current

2 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.6 mm

Depth

87.8 mm

Weight

32.4 g

Industrial packaging

Yes

Permanent current (max.)

2 A

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 306927 Weidmüller SSR 1127210000 2 A Switching voltage (max.): 33 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 306927 Weidmüller SSR 1127210000 2 A Switching voltage (max.): 33 V DC 10 pc(s)

Description

Solid state relays. Terms Series, nominal control voltage: 120 V UC ±10%, nominal switching voltage: 3V.. .55 V DC, nominal switching current: 2 A, screw connection. Terms Series Solid-state relay comes complete modules 3...33 V DC 2 A output variants consisting of a solid-state relay and a base, with AC/DC/UC-input with screw connection, 6.4 mm width. The ejector with light control geometry (status display).

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.