Piece
SSR
TOS 230VUC 24VDC2A
Screws
230 V DC
230 V AC
230 V DC
230 V AC
230, 230 - 230, 230 V DC, V AC
3.5 mA
3 V DC
33 V DC
2 A
670 mW
0.81 VA
3 V DC
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.4 g
Yes
2 A
10 pc(s)
yes
Datasheet 306928 Weidmüller SSR 1127220000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306928 Weidmüller SSR 1127220000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
The necessary accessories are required to use the article as described.