Package
SSR
TOS 120VAC RC 24VDC2A
Screws
120 V AC
120 V AC
120 - 120 V AC
7 mA
3 V DC
33 V DC
2 A
0.84 VA
3 V DC
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.4 g
Yes
2 A
10 pc(s)
120 V AC
not relevant
Datasheet 306929 Weidmüller SSR 1127230000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306929 Weidmüller SSR 1127230000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
The necessary accessories are required to use the article as described.