• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller VT Two-pole voltage tester CAT III 600 V, CAT IV 300 V LED

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-pole voltage tester VT

  • CAT III 600 V / CAT IV 300 V
  • LED/neon lamp display

Technical specifications

  • Working temperature: -15 to +55°C.
Product type

Two-pole voltage tester

Reading type

Phase

Display

LED

V AC reading range

12 up to 690 V

V DC reading range

12 up to 1000 V

Reading category

CAT III 600 V

CAT IV 300 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 21 x 55 x 190 mm

Weight

115 g

Max. frequency

65 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 65 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

12 V

Width

55 mm

Height

190 mm

Length

21 mm

Type

VT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275819 Weidmüller VT Two-pole voltage tester CAT III 600 V, CAT IV 300 V LED

User & Safety Instructions

User & Safety Instructions 275819 Weidmüller VT Two-pole voltage tester CAT III 600 V, CAT IV 300 V LED

Information

Information 275819 Weidmüller VT Two-pole voltage tester CAT III 600 V, CAT IV 300 V LED

Description

Two-pole voltage detector The main task of the voltage tester is the determining the voltage impotence. A 2-pole voltage tester is the only permissible test instrument to meet the requirements of the Labor Protection Act. With LCD display. According to VDE standard. High peak voltage stability. For every area of application the right tester.

This text is machine translated.

Features

  • Display: 12, 50, 120, 230, 400, 690 V.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)