• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXR 3 230 V Soldering/desoldering station supply unit Digital 420 W 100 - 450 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,209.00 / piece)
€ 3,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller WXR 3 supply unit 230 V

  • Use as benchtop controller, for example, Extraction Systems Zero Smog
  • Intelligent Power Management
  • All intelligent WX tools can be connected to
  • internal electronic memory in the tool

Technical specifications

  • Temperature accuracy: ±9 °C
  • Temperature stability: ±2 °C
  • Potential equalisation: 3.5 mm switch jack socket at the bottom of the housing
Product type

Soldering/desoldering station supply unit

Max. power

420 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 273 x 235 x 102 mm

Max. air volume

18 l/min

Operating voltage

230 V AC

Weight

6.7 kg

Weight, information

approx.

Width

235 mm

Height

102 mm

Length

273 mm

Min. temperature

100 °C

Vacuum pressure (max.)

0.7 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1270139 Weller WXR 3 230 V Soldering/desoldering station supply unit Digital 420 W 100 - 450 °C

User & Safety Instructions

User & Safety Instructions 1270139 Weller WXR 3 230 V Soldering/desoldering station supply unit Digital 420 W 100 - 450 °C

Description

Weller completes its successful WX platform with a suitable WXR 3 rework station.
The new WXR 3 rework station does all tasks around the soldering, desoldering and the use of hot air in your manufacturing process. Therefore, the multi-functional station by high cost-efficiency, since one significant cost saving compared to the individual purchase.

WXR 3. Can do everything and better!

As part of the WX-family, the station with the complete WX tool compatibility, the tried-and-tested benchtop-funktionalitaten
and all necessary traceability possibilities. The WXR3 is a 3-channel station with enormous power from a total of 600 watts - as much as no other station on the market. The Intelligent Power Management automatically controls the power of the individual tools and thus saves enormous energy. The multifunctional USB interface provides a quick and
ortsungebundene parameterization. A backlit graphical display, the multi-lingual Menu navigation and viewing the operating state guarantee the Weller Standard for comfortable working. A large selection of tools, such as soldering irons, pre-heating, desoldering tools or solder baths leaves nothing to be desired. A built-in pump makes the station of external compressed air independent.

Scope of delivery

  • 3-Channel Power Supply Unit WXR 3.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)