
Technical specifications
- Product type
Soldering station supply unit
- Max. power
300 W
- Power supply (LOV)
via mains outlet
- Max. temperature
+450 °C
- Display
Digital
- Dim
(L x W x H) 173 x 153 x 142 mm
- Operating voltage
100 V AC
120 V AC
230 V AC
- Weight
4.50 kg
- Width
153 mm
- Height
142 mm
- Length
173 mm
- Min. temperature
+100 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621465 Weller Wxsmart Soldering station supply unit Digital 300 W +100 - +450 °C
User & Safety Instructions 2621465 Weller Wxsmart Soldering station supply unit Digital 300 W +100 - +450 °C
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,174.00*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































































