• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog 4V Soldering fume extractor 230 V 275 VA

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,139.00 / piece)
€ 3,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Zero Smog 4V Soldering fume extractor 230 V 275 VA

  • Zero Smog 4V extractor with kit 2 nozzle for use at up to 4 workstations
  • The Constant Flow Control (CFC) function guarantees an optimally regulated suction for each individual workstation, regardless of the number of connected workstations
  • Electronic filter control with optical and acoustic alarm function
  • Efficiency test via USB connection
  • 4 rolls for flexible use
  • Low noise level
  • Remote control via RS 232 connection
  • 4 different sets available

Technical specifications

  • Max. Capacity: 1-4 jobs
  • Applications: Hand soldering, strong solder smoke development, fine dust, methyl ethyl ketone (MEK), solvents
Product type

Soldering fume extractor

Max. power

275 VA

Operating voltage

230 V

Max. noise generation

48 dBa

Dim

(L x W x H) 345 x 325 x 505 mm

Type

Zero Smog 4V extractor with kit 2 nozzle

Weight

19 kg

Features

Desk holder

Antistatic

Width

325 mm

Height

505 mm

Length

345 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177667 Weller Zero Smog 4V Soldering fume extractor 230 V 275 VA

Description

The ZS 4V Kit 2 nozzle suction device is easy to install and operate. Specially developed as a compact, central system, the kit is supplied complete with two flexible hoses, hose suction nozzles, suction arms, beveled nozzles, valves and brackets and is ready for immediate use at the workplace. A powerful, maintenance-free turbine guarantees continuous smoke extraction with a maximum flow of up to 230 m3/h. The CFC function automatically controls the turbine speed and optimizes the required suction power and reduces energy consumption.

This text is machine translated.

Scope of delivery

  • Fine dust filter F7 (T0058735938), compact filter (T0058735936N), Easy-Click 60 hose connection straight (T0058762767N), Kit 1 WF beveled nozzle (T0053657299N)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,623.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)