• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK H 1 05135939001 Tool kit DIYers Bag 41-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool set, 2pcs. Power form Compact H1 wood

  • Robust ratchet, Zyklop Mini, suitable for take-up of bits and sockets
  • Torque of more than 65 Nm with a fine-toothed ratchet mechanism and small return angle of 6 degrees
  • Ratchet screwdriver with Rapidaptor technology for rapid bit exchange
  • High quality twist drill bits for drilling in soft wood, hard wood and coated panel materials
  • Range in robust textile box

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Bag

Length

145 mm

Height

65 mm

Width

328 mm

Dim

(L x W x H) 145 x 328 x 65 mm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457239 Wera KK H 1 05135939001 Tool kit DIYers Bag 41-piece

Description

Compact tool set with the 41 most important screw tools for timber construction; with the robust ratchet Cyclops Mini office extension and socket adapter; 8 hand and machine nuts size 5,5-13; 1 ratchet hand-holder 816 RA with ratchet-function, fine serration for lower drive-back angle, changeover (right, fixed, left), maximum torque 50 Nm and bit holder with Rapidaptor technology; 1 universal bit holder; 6 bits with 25 mm length; 16 bits with 89 mm long; 5 Wood twist drill bits with a diameter of 3-8 mm; 1 Screw claw for screws; 1 voltage tester 247; textile box with very high robustness and durability; upright positioned for easy storage in the workshop shelf; additional surface protection by textiles outer material; low weight and volume for simplified mobility.

Scope of delivery

  • Ratchet screwdriver
  • Ratchet 1/4"
  • Adapter 1/4"
  • Cyclops Extension 1/4"
  • Socket wrench set SW 5.5/6/7/8/10/12/13 mm
  • Universal holder 1/4"
  • 22 bits
  • 5 wood drill bit 3/4/5/6/8 mm
  • Voltage tester, slot 3 mm
  • Screw claw.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)