• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt VDE 60 i 0,8 x 4,0 x 157 mm TIE Electrician Slot Interchangeable bit 4.0 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 60 i Take it easy, 0.8 x 4 x 157 mm

  • VDE Interchangeable blade for flat-tip screws 0.8x4.0x157

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Downforce

Slot

Blade width

4.0 mm

Blade thickness

0.8 mm

Length

157 mm

Height

12 mm

Width

12 mm

Weight

16 g

Dim

(L x W x H) 157 x 12 x 12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3165478 Wera Kraftform Kompakt VDE 60 i 0,8 x 4,0 x 157 mm TIE Electrician Slot Interchangeable bit 4.0 mm

User & Safety Instructions

User & Safety Instructions 3165478 Wera Kraftform Kompakt VDE 60 i 0,8 x 4,0 x 157 mm TIE Electrician Slot Interchangeable bit 4.0 mm

Description

VDE blade for power form Compact handle / replacement blade system for lightning fast replacement of the blade without special tool. Tested tools according to IEC 60900 Routine test at 10,000 V for safe working at the approved voltage of 1,000 V. With rolling protection and tool finder Take it easy: Colour labeling according to profiles as well as lasered size specification.

This text is machine translated.

Features

  • Kraftform compact VDE Interchangeable blade for slotted screws
  • Insulated, piece-tested according to IEC 60900
  • 9 mm hexagonal drive with guide edge
  • Conical cutting
  • The Wera black point tip offers form-fitting accuracy and optimized corrosion protection

Scope of delivery

  • VDE Interchangeable blade for flat-tip screws 0.8x4.0x157

More interesting products

(*All information is plus legal VAT)