• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WCS200 Crimp connector set 1 pc(s) Box

1/2
Packaging type
Box
Product type
Crimp connector set
Content
1 pc(s)
Manufacturer part #
WCS200
Insulation material
Silicone
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Crimp connector set

Content

1 pc(s)

Manufacturer part #

WCS200

Insulation material

Silicone

Type

WCS200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481985 Whadda WCS200 Crimp connector set 1 pc(s) Box

Description

Install your own connections with this set. It contains various types of connectors and heat shrink tubing.

This text is machine translated.

Features

  • 30 x 2.8 mm male spade Crimp terminal plug * 30 x 4.8 mm male spade Crimp terminal connection * 30 x 6.3 mm male spade Crimp terminal plug * 30 x 2.8 mm female spade Crimp terminal plug * 30 x 4.8 mm Female spade crimp terminal connector * 30 x 4.8 mm Female spade connector * 30 x 6.3 mm female spade Crimp terminal plug * 30 x silicone cover for 2.8 mm plug * 30 x silicone cover for 4.8 mm plug * 30 x silicone cover for 6.3 mm plug * 10 x printing 2.8 mm * 10 x printing tab 4.8 mm * 10 x pressure tab 6.3 mm * 90 x heat shrink tubing for the Suitable connections * 1 x Euro-punch box (200 x 140 x 48 mm) * Low-voltage applications: Max. 30 V.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)