• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z7.280.2227.0 Connector Screw terminal 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connection
Screw terminal
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connecting bridge with screw selos

Our service for you

Technical specifications

Packaging type

Piece

Product type

Connector

Connection

Screw terminal

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

35 mm²

Number of pins

2

Manufacturer part #

Z7.280.2227.0

Content

1 pc(s)

Type

IVB WK 2,5 - 2

RoHS-compliant

Yes

Compatible with (details)

Through terminals series selos

Type

Connecting bridge with screw

Pins

2

Documents & Downloads

Datasheet

Datasheet 749179 Wieland Electric Z7.280.2227.0 Connector Screw terminal 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 749179 Wieland Electric Z7.280.2227.0 Connector Screw terminal 1 pc(s) Piece

Information

Information 749179 Wieland Electric Z7.280.2227.0 Connector Screw terminal 1 pc(s) Piece

Description

Modular terminal blocks with screw connection up to 35 mm² cross-section 2.5 in the rated selos for use in machine and plant construction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)