• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 42137 42137 Bit set 8-piece Phillips, Pozidriv, TORX Plus

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha Bit Set BitBuddy® TY-Bit 29 mm Phillips, Pozidriv, TORX® 8-pcs. 1/4" (42137)

  • 'Three Bits in Haltern: Red marked 'TY-Bit', yellow 'Y-Bit', blue 'T-Bit'. Different bit types for screw work.'
  • Diagram for Selecting the Correct Bit for Screws. Shows the correct screw position in three steps for identification.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Ty-bit concept
Product type

Bit set

Downforce

Phillips

Pozidriv

TORX Plus

Size

T 15

T 20

T 25

PZ 2

PZ 3

PZ 1

PH 2

Drive

1/4"

Length

29 mm

Material

Molybdenum vanadium steel

Material properties

tempered

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144633 Wiha 42137 42137 Bit set 8-piece Phillips, Pozidriv, TORX Plus

Description

Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement.
Application:
Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.

This text is machine translated.

Scope of delivery

  • 1x TY bit 29 mm, Phillips: Ph2, length bit: 29mm
  • 1x TY bit 29 mm, Pozidriv: PZ1, length bit: 29mm
  • 1x TY bit 29 mm, Pozidriv: PZ2, length bit: 29mm
  • 1x TY bit 29 mm, Pozidriv: PZ3, length bit: 29mm
  • 1x TY-Bit 29 mm, TORX®: T15, Length Bit: 29mm
  • 1x TY-Bit 29 mm, TORX®: T20, Length Bit: 29mm
  • 1x TY-Bit 29 mm, TORX®: T25, Length Bit: 29mm
  • 1x Magnetic bit holder (41922), 1/4 mm hexagonal head, 1/4 hexagon socket

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)