• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Set L Mechatronik 62tlg 45833 Electrical contractor, Trades person, Apprentices, Professionals, VDE Tool box (+ too

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,595.00 / piece)
€ 1,595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Wiha set L Mechatronics 62pcs 45833 electricians, craftsman, mechatronic technicians, professional, VDE tool box equipped 62-piece

  • For safe work on electric vehicles and loading columns
  • Torque-screwdriver 0.8 - 5.0 Nm protects against material damage and reworking
  • Expandable and compatible with EVF products
  • Clear organization for effortless removal of the tools
  • Convenient and robust carrying handle
  • Tested to IEC 60900 standard

Technical specifications

  • Insulated tools tested according to IEC 60900.
Dim

(W x H x D) 457 x 183 x 367 mm

Product type

Tool box (+ tools)

Car phone holder features

Splashproof

Dust-proof

Range of uses

Electrical contractor

Trades person

Apprentices

Professionals

VDE

Volume

20 l

Max. load capacity

14.2 kg

Material

Polypropylene

Factory colour

Black

Inside width

420 mm

Inside height

160 mm

Internal depth

300 mm

Height

183 mm

Width

457 mm

Depth

367 mm

IP67

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324624 Wiha Set L Mechatronik 62tlg 45833 Electrical contractor, Trades person, Apprentices, Professionals, VDE Tool box (+ too

Description

When using the mobile device it is not easy to carry all the necessary tools while keeping order at the same time. The compact and handy case offers convincing equipment of tools for mounting and repairing hybrid and electric vehicles, which can be kept clearly and removed easily thanks to the 28 loops and compartments and the foam insert in the bottom shell. The ergonomic two-component handle makes it comfortable to wear. The case made of durable polypropylene (PP) is also especially robust and impact-resistant so that the contents of the tool are reliably protected. The lock and air pressure compensating valve also make it possible to transport the tool case safely in aircraft. For optimum basic equipment, this handy tool case is equipped with a range of VDE-certified tools for working on low-voltage high-voltage systems, so that working on or in the battery of electric vehicles as well as the assembly and start-up of loading columns or quick charge columns (HPC charger) and wall boxes are possible. VDE certification ensures maximum security for insulated tools. The set is also suitable for the safe working of electrical industrial equipments.

This text is machine translated.

Features

  • Application: The basic kit for mobile use in electric vehicles, battery columns, quick charge columns or wall boxes. Also Ideal for the professional start.

Scope of delivery

  • Industrial electric side cutter with DynamicJoint® 160 mm, 6 1/2 (43336)
  • Industrial electric combination pliers with DynamicJoint® and OptiGrip with extra long cutting edge 180 mm, 7" (33186)
  • Industrial electric needle-nose pliers with cutting edge, curved shape, approx. 40° 200 mm, 8" (35462)
  • Stripping multi-tool for round cable 125 mm, 5" (44242)
  • Screwdriver SoftFinish® electric slimFix TORX® T27 x 125 mm (36540)
  • Screwdriver SoftFinish® electric slimFix TORX® T30 x 125 mm (36541)
  • Screwdriver SoftFinish® electric slimFix TORX® T40 x 150 mm (36542)
  • Ratchet wrench insulated for socket wrench 3/8" reversible 200 mm (43052)
  • Insulated extension 3/8" for socket wrench inserts 125 mm (43057)
  • Square adapter insulated 3/8" for 1/4" socket wrench (44355)
  • 4-piece SoftFinish® slimVario® electric screwdriver with bit holder. With slimBits on SB card (43449)
  • Fine-tip screwdriver set PicoFinish ® slimVario® electric 4-piece. With slimBits (43167)
  • Screwdrivers with Bit holder SoftFinish® electric slimVario Stubby for slimBits 6.0 mm (41229)
  • Extension slimVario® electric for slimBits 6.0 mm x 69.5 mm (43292)
  • Adapter slimVario® electric for 1/4" socket wrench 59 mm (43139)
  • Torque screwdriver TorqueVario®-S electric variable adjustable torque limitation 0.8 - 5 (26626)
  • Adaptor TorqueVario-S electric for 1/4" socket wrench (43128)
  • Bit slimBit electric Slit 2.5 mm x 75 mm (34578)
  • Bit slimBit electric slot with pins 3.5 mm x 75 mm (44385)
  • Bit slimBit electric Slit 4.0 mm x 75 mm (34580)
  • Bit slimBit electric Slit 5.5 mm x 75 mm (34581)
  • Bit slimBit electric Phillips PH1 x 75 mm (34583)
  • Bit slimBit electric Phillips PH2 x 75 mm (34584)
  • Bit slimBit electric Pozidriv PZ1 x 75 mm (34585)
  • Bit slimBit electric Pozidriv PZ2 x 75 mm (34586)
  • Bit slimBit electric PlusMinus/Pozidriv SL/PZ1 x 75 mm (34589)
  • Bit slimBit electric PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)
  • Bit slimBit electric TORX® T8 x 75 mm (35506)
  • Bit slimBit electric TORX® T10 x 75 mm (35507)
  • Bit slimBit electric TORX® T15 x 75 mm (35508)
  • Bit slimBit electric TORX® T20 x 75 mm (35509)
  • Bit slimBit electric TORX® T25 x 75 mm (36071)
  • Bit slimBit electric hexagon 2.5 mm x 75 mm (37224)
  • Bit slimBit electric hexagon 3.0 mm x 75 mm (37147)
  • Bit slimBit electric hexagon 4.0 mm x 75 mm (37225)
  • Bit slimBit electric hexagon 5.0 mm x 75 mm (37226)
  • Bit slimBit electric hexagon 6.0 mm x 75 mm (37227)
  • Socket wrench set insulated 1/4" hex 4.0 mm x 42 mm (43088)
  • Socket wrench set insulated 1/4" hex 5.0 mm x 42 mm (43089)
  • Socket wrench set insulated 1/4" hex 5.5 mm x 42 mm (10102)
  • Socket wrench set insulated 1/4" hex 6.0 mm x 42 mm (43091)
  • Socket wrench set insulated 1/4" hex 7.0 mm x 42 mm (10103)
  • Socket wrench set insulated 1/4" hex 8.0 mm x 42 mm (43093)
  • Socket wrench set insulated 1/4" hex 9.0 mm x 42 mm (10104)
  • Socket wrench set insulated 1/4" hex 10.0 mm x 42 mm (43095)
  • Socket wrench set insulated 1/4" hex 11.0 mm x 42 mm (43096)
  • Socket wrench set insulated 1/4" hex 12.0 mm x 42 mm (10105)
  • Socket wrench set insulated 1/4" hex 13.0 mm x 42 mm (43098)
  • Socket wrench set insulated 1/4" hex 14.0 mm x 42 mm (43099)
  • Socket wrench set insulated 3/8" hex 16.0 mm x 45 mm (43071)
  • Socket wrench set insulated 3/8" hex 17.0 mm x 45 mm (43072)
  • Socket wrench set insulated 3/8" hex 18.0 mm x 45 mm (43073)
  • Socket wrench set insulated 3/8" hex 19.0 mm x 47 mm (43074)
  • Socket wrench set insulated 3/8" hex 21.0 mm x 47 mm (43075)
  • Socket wrench set insulated 3/8" hex 22.0 mm x 47 mm (43076)
  • Socket wrench set insulated 1/4" hex 4.0 mm x 65 mm (43110)
  • Socket wrench set insulated 1/4" hex 5.0 mm x 65 mm (43111)
  • Socket wrench set insulated 1/4" hex 6.0 mm x 65 mm (43112)
  • Socket wrench set insulated 1/4" hex 8.0 mm x 65 mm (43113)
  • Case.

Hints

Note: Work on electric vehicles and loading columns may only be carried out by qualified and authorized personnel.
Application: The basic kit for mobile use in electric vehicles, battery columns, quick charge columns or wall boxes. Also Ideal for the professional start.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)