• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110404 Junction box (L x W x H) 85 x 85 x 51 mm Black IP66/IP67 5 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.80 / piece)
€ 42.71
-20 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section: 4 mm²
  • Mounting type: Wall/ceiling mounting
  • Introduction from behind: Yes
  • Number of introductions: 8
  • Type of housing bushing: Thread and sealing membrane
  • Cover type: Blind cover, screwed
  • Pouring: Yes
  • Rated insulation voltage UI: 400 V.
  • Weather-resistant: Yes
Product type

Junction box

Factory colour

Black

IP66/IP67

Permanent temperature resistance

-30 °C - +100 °C. °C

Dim

(L x W x H) 85 x 85 x 51 mm

Type

square, stackable

Features

Halogen-free

Content

5 pc(s)

Material

Plastic

Width

85 mm

Height

51 mm

Length

85 mm

Documents & Downloads

Datasheet

Datasheet 2480141 Wiska 10110404 Junction box (L x W x H) 85 x 85 x 51 mm Black IP66/IP67 5 pc(s)

Description

KOMBI cable junction box made of flame-resistant, halogen-free, reinforced thermoplastic, in the 2-component plastic technology combined with puncture membranes made of thermoplastic elastomer.
The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for installation in indoor and outdoor areas and under extreme stress.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Permanently elastic, self-sealing, lateral puncture membranes in combination with integrated thread make direct cable mounting through the membrane as well as the use of cable glands without counter nut possible.
Captive quick-release cap screws, close the box with only a quarter turn.
The box is attached by a quick mounting bracket or internal openings outside the sealing area.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.