• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110195 Junction box (L x W x H) 86 x 44 x 41 mm Grey IP55 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.20 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section 1.5 mm²
  • Mounting type: universal
  • For pipe diameter 20 mm
  • Number of introductions: 12
  • Type of housing bushing: Can be cut off step membrane
  • Cover type: Blind cover, snap-on
  • Rated insulation voltage UI: 400 V.
Product type

Junction box

Factory colour

Grey

IP55

Permanent temperature resistance

-30 °C - +60 °C

Dim

(L x W x H) 86 x 44 x 41 mm

Type

rectangular

Features

Halogen-free

Content

10 pc(s)

Material

Plastic

Width

44 mm

Height

41 mm

Length

86 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2480136 Wiska 10110195 Junction box (L x W x H) 86 x 44 x 41 mm Grey IP55 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2480136 Wiska 10110195 Junction box (L x W x H) 86 x 44 x 41 mm Grey IP55 10 pc(s)

Description

Wet room cable junction box with various mounting options. Also suitable for protected outdoor installation.
The soft box casing ensures a good attachment even on uneven surfaces by its flexibility. Nevertheless, the box remains dimensionally stable due to its hard cover and is tightly and securely closed.
Due to the possibility of sealing the cover, it cannot be lost even during overhead mounting.
The KA series is available in various sizes and colors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.54€ 15.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)