• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10106840 Junction box (L x W x H) 95 x 95 x 60 mm Red IP66/IP67 5 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.00 / piece)
€ 33.62
-26 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section: 4 mm²
  • Mounting type: Wall/ceiling mounting
  • Number of introductions: 9
  • Type of housing bushing: Thread and sealing membrane
  • Cover type: Blind cover, screwed
  • Pouring: Yes
  • Rated insulation voltage UI: 400 V.
  • Weather-resistant: Yes
Product type

Junction box

Factory colour

Red

IP66/IP67

Permanent temperature resistance

-30 °C - +100 °C. °C

Dim

(L x W x H) 95 x 95 x 60 mm

Type

square, stackable

Features

Halogen-free

Sealable

Content

5 pc(s)

Material

Plastic

Width

95 mm

Height

60 mm

Length

95 mm

Documents & Downloads

Datasheet

Datasheet 2480080 Wiska 10106840 Junction box (L x W x H) 95 x 95 x 60 mm Red IP66/IP67 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2480080 Wiska 10106840 Junction box (L x W x H) 95 x 95 x 60 mm Red IP66/IP67 5 pc(s)

Description

KOMBI Damp room cable junction box made of flame retardant, halogen-free, reinforced thermoplastic, in the 2 component plastic technology combined with puncture membranes made of thermoplastic elastomer.
The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Permanently elastic, self-sealing, lateral puncture membranes in combination with integrated thread make direct cable mounting through the membrane as well as the use of cable glands without counter nut possible.
Captive quick-release cap screws, close the box with only a quarter turn.
The box is attached by internal openings outside the sealing area.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.17€ 28.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)