• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109902 Junction box (L x W x H) 85 x 49 x 51 mm White IP66/IP67 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.20 / piece)
€ 91.29
-21 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section 1.5 mm²
  • Mounting type: universal
  • Introduction from behind: Yes
  • Number of introductions: 8
  • Type of housing bushing: Thread and sealing membrane
  • Cover type: Blind cover, screwed
  • Pouring: Yes
  • Rated insulation voltage UI: 400 V.
  • Weather-resistant: Yes
Product type

Junction box

Factory colour

White

IP66/IP67

Permanent temperature resistance

-30 °C - +100 °C. °C

Dim

(L x W x H) 85 x 49 x 51 mm

Type

rectangular, stackable

Features

Halogen-free

Sealable

Content

10 pc(s)

Material

Plastic

Width

49 mm

Height

51 mm

Length

85 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2480119 Wiska 10109902 Junction box (L x W x H) 85 x 49 x 51 mm White IP66/IP67 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2480119 Wiska 10109902 Junction box (L x W x H) 85 x 49 x 51 mm White IP66/IP67 10 pc(s)

Description

KOMBI wet room cable junction box made of flame-retardant, halogen-free, glass-fiber reinforced polypropylene, combined in 2 component plastic technology
With puncture membranes made of thermoplastic elastomer. The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof.
Ideally suited for installation in indoor and outdoor areas and under extreme stress.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Permanently elastic, self-sealing, lateral puncture membranes
In combination with integrated thread make both direct cable mounting
Through the membrane as well as the use of cable glands without counter nut is possible.
Captive quick-release cap screws, close the box with only a quarter turn.
On the side and in the floor there are permanently elastic, self-sealing punched membranes for tool-free cable entry.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.84€ 75.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)