• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wisualarm DHI-HY-HT10A-R8 Wireless heat detector network-compatible, incl. 10-year battery battery-powered (Ø x H) 93.8

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wisualarm Wireless heat detector DHI-HY-HT10A-R8 DHI-HY-HT10A-R8 network-compatible, incl. 10-year battery

  • Fire class A1 temperature detection range from +54 °C to +65 °C.
  • Wireless networking with up to 24 devices
  • Loud alarm signal with 85 dB(A) at a 3 m distance and LED signal
  • Test and mute function via central push-button
  • Mute function via infrared remote control
  • Low battery warning signal
  • APP connectivity and push notifications in conjunction with Wisualarm WLAN base station, sold separately

Technical specifications

  • Radio frequency: 868 MHz
  • Wireless range: Up to 1000 m (in the open)
Product type

Wireless heat detector

Power supply (LOV)

battery-powered

Detector features

network-compatible

incl. 10-year battery

SPL

85 dB

Dim

(Ø x H) 93.8 mm x 46.9 mm

Content

1 pc(s)

Weight

115 g

Height

46.9 mm

(Ø)

93.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3782463 Wisualarm DHI-HY-HT10A-R8 Wireless heat detector network-compatible, incl. 10-year battery battery-powered (Ø x H) 93.8

User & Safety Instructions

User & Safety Instructions 3782463 Wisualarm DHI-HY-HT10A-R8 Wireless heat detector network-compatible, incl. 10-year battery battery-powered (Ø x H) 93.8

Description

The Wisualarm DHI-HY-HT10A-R8 is a radio-controlled heat detector for continuous monitoring of unusual temperature increases in indoor areas. The device uses a high-precision thermistor and an intelligent algorithm to trigger an alarm when a preset temperature range is reached.
The detector is intended for areas in which the influence of smoke, dust or humidity can cause false alarms in smoke detectors, such as kitchens, attics, garages or heating rooms. The application scenarios include households and similar living areas such as kitchens and garages.
When an alarm is triggered, the signal is forwarded to all linked devices in the wireless network so that the networked detectors can be alerted together. The radio network supports up to 24 devices.
The heat detector offers a test and mute function via the central push button. In addition, the mute function can be triggered with a functioning infrared remote control. The mute function is 9 minutes.
Power is supplied by a permanently installed, non-replaceable 3 V CR123A lithium battery with a specified battery life of 10 years. LED displays inform about operation, alarm and faults; in addition, a low battery warning is supported.
The detector can be paired with a separate Wisualert WLAN Base Station DHI-HY-GW01A and used with the Wisualarm APP. The base station serves as a central connection unit for compatible Wisualarm and WisuLink wireless products and enables the APP connection of the networked detectors. When an alarm is triggered, the detector emits an alarm signal; in addition, push notifications can be transmitted to a smartphone in combination with the base station. Up to 24 compatible WisuLink wireless products can be integrated per base station. The coupling is done via the pairing button on the gateway as well as the TEST/MUTE button on the respective detector. The base station is not included in the delivery and is available separately.


Technical data

Recording type: Temperature
Scanning interval 10 s
Sensor type: Thermistor
Alarm types: Heat alarm, fault warning, low battery warning
Alarm temperature range +54 °C to +65 °C.
Alarm volume: ≥ 85 dB(A) at a distance of 3 m.
Alarm mode: Audible and visual alarms
Mute function: Supported
Mute time 9 min
Mute via IR remote control: Supported
Display: Alarm, error and power indicator
LED indicators: Standby: Green flashes once per minute
Alarm: Red flashes once every second
Error: Red flashes once per minute
Radio frequency 868 MHz (-R8) / 925 MHz (-R9)
Radio signal range: Up to 1000 m in free field (-R8)
Up to 500 m in free field (-R9)
Maximum number of connected devices: 24
Battery type: 3 V CR123A lithium battery (non-replaceable)
Battery service life 10 years.
Operating current: Monitoring current: ≤ 15 µA
Alarm current ≤ 60 mA
Operating environment: Interior
Operating temperature: -10 °C to + +55 °C.
Relative humidity: ≤ 95% RH (non-condensing)
Colour: White
PC + ABS casing
Product dimensions: Ø 93.8 × H 46.9 mm
Product weight 115 g
Mounting: Ceiling mounting
Standard BS 5446-2:2003

This text is machine translated.

Scope of delivery

  • Wisualarm DHI-HY-HT10A-R8 heat detector
  • Fixings
  • User manual

More interesting products

(*All information is plus legal VAT)