• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Fahrzeuginnenraumantenne GPS/UMTS/LTE 3m SMA (m)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

GPS/UMTS/LTE 3M SMA M, WB 6 indoor car antenna

Technical specifications

  • WB 6 Vehicle Indoor Antenna GPS/UMTS/LTE 3M SMA (m)
  • Gain: Element 1: 698-960MHz, 1710-2170MHz 2dBi, 2500-2700MHz 4dBi
  • Polarisation: Vertical
  • Resistance 50 OHMS, max.
  • Input power 5 W
  • Frequency GPS 1575MHz
  • Gain: 26dB, polarization:
  • circulating on the right
  • 69mm, Material: Plastic
  • Colour, black
  • Cable type SR1-174-XLPE
  • SMA plug (m) (GPS) (cellular)
  • UN EU118 certified
Product type

Mobile phone antenna

Cable length

3 m

Width

74.5 mm

Height

15 mm

Documents & Downloads

Datasheet

Datasheet 3406004 Wittenberg Antennen Fahrzeuginnenraumantenne GPS/UMTS/LTE 3m SMA (m)

User & Safety Instructions

User & Safety Instructions 3406004 Wittenberg Antennen Fahrzeuginnenraumantenne GPS/UMTS/LTE 3m SMA (m)

Description

System requirements

  • Router with SMA socket

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)