
Highlights & Details
WLTOYS 1:10 crawler red
- Portal axes
- Powerful 550 series electric motor
- LED lighting
- Radio-controlled rope winch
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:10
- Drive
4WD
- Motor type
550-series
- Dim
(L x W x H) 558 x 250 x 260 mm
- Model version
RtR
- Speed (max.)
11 km/h
- Weight
3450 g
- Age category
14 years and over
- Features
Incl. battery and charger
- Ground clearance
80 mm
- Battery life
45 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
Red (metallic)
- Charging time
300 min
- Engine type
Electric
- Width
250 mm
- Height
260 mm
- Length
558 mm
- Wheelbase
313 mm
- Tyre width
46 mm
- Tyre Ø
120 mm
- Track width
205 mm
- Required accessories
Transmitter battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773499 WL Toy Red (metallic) Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz Incl. battery and charger
Description
Chassis and terrain capability
The model is equipped with portal axles and all-terrain rubber tires, which provide traction and abrasion resistance. A ground clearance of 80 mm and a steering angle of 45 degrees support the maneuverability on uneven surfaces.
Robust components
Oil pressure shock absorbers, steering and push rods as well as the differential assembly are made of metal for a robust construction. The 25-kg metallic gear servo supports a reliable torque transmission. A speed controller cooling fan is integrated to protect the electronics.
Functional details
The highly detailed car body can be opened and is held securely by a magnetic lock. An LED-lighting, a radio-controlled rope winch as well as a speed control supplement the practical equipment. A spare wheel for actual use is located on the rear bracket.
This text is machine translated.
Features
- High detailed body
- Folding body with magnetic lock
- Cruise control/constant speed control
- 25-kg 3-wire metallic gear servo offers high torque transmission and long life
- Steering and push rod made of metal
- Differential assembly with metal gears
- Oil pressure shock absorber made of metal
- High steering angle of 45 degrees
- All-terrain rubber tires with high wheel grip and abrasion resistance
- Spare wheel for actual use
- Spare wheel or trailer hitch (optional) can be attached to the rear mount
- Cruise control cooling fan
Scope of delivery
- Vehicle with a decorated body
- Remote control
- 7.4V 3000mAh Li-ion battery
- USB charger
- Spare wheel with screw
- Four way wrench
- Fixed spanner
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 352.77*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































