• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73CFA002650 RR 2500 Pruner Bypass

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden shears RR 2500 Comfort Plus

  • Cutting thickness up to 22 mm
  • Stub-free cutting
  • Suitable for left- and right-hand use
  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Pruner

Features

Non-stick coating

One-hand safety lock

For left- and right-handers

Cutting mechanism

Bypass

Cut width

22 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1687753 WOLF-Garten 73CFA002650 RR 2500 Pruner Bypass

Warranty Terms

Warranty Terms 1687753 WOLF-Garten 73CFA002650 RR 2500 Pruner Bypass

Description

The garden shears RR 2500 Comfort Plus by Wolf garden provides a stub free cut, which provides for a faster healing of the AST The RR 2500 Comfort Plus Garden shears cut branches up to a diameter of 22 mm and is suitable for left and right handed people. The garden shears has a one-hand locking mechanism and a non-stick coated blade.

This text is machine translated.

Features

  • One-hand locking mechanism
  • Anti-adhesive-coated blade
  • Ergonomic two component handle with soft rubber inlay in the upper grip for secure grip during the cutting
  • Safety thumb shelf
  • Joints 30° cutting angle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97€ 52.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)