• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Work-helmet, yellow KS Tools 117.1609

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Work-helmet, yellow

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Yellow

Material

Plastic

Weight

370 g

EN standard

EN 397

Length

290 mm

Width

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735618 Work-helmet, yellow KS Tools 117.1609

Conformity certificate

Conformity certificate 2735618 Work-helmet, yellow KS Tools 117.1609

Description

• DIN EN 397• Special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)