
Highlights & Details
WORX professional 20V Cordless angle grinder
- 20 V
Technical specifications
- Product type
Cordless angle grinder
- Features
brushless
incl. spare battery
incl. charger
incl. accessories
incl. bag
- Voltage
20 V
- Capacity (mAh, Ah)
5 Ah
- Disc diameter
125 mm
- Washer inside diameter
22.2 mm
- No. of power packs included
2
- Mandrel thread
M14
- Length
348.5 mm
- Width
118 mm
- Height
115 mm
- Dim
(L x W x H) 348.5 x 118 x 115 mm
- Weight
1.7 kg
- Weight, information
without rechargeable battery
- Idle speed
3500 / 6000 / 8500 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776446 Worx Professional WU809.2 Cordless angle grinder 125 mm brushless, incl. spare battery, incl. charger, incl. accessories
User & Safety Instructions 3776446 Worx Professional WU809.2 Cordless angle grinder 125 mm brushless, incl. spare battery, incl. charger, incl. accessories
Description
The WORX Professional 20V cordless angle grinder is designed for a variety of grinding, polishing and cutting jobs in commercial use. The tool is delivered in a carrying case and is suitable for mobile site use thanks to the battery mode.
Drive and speed adjustment
The device is equipped with a brushless motor. The 3-stage electronics allow the speed to be adjusted to the respective work requirement: Level 1 (3500 rpm) for polishing stainless steel, level 2 (6000 rpm) for finishing and de-icing and level 3 (8500 rpm) for cutting and roughing of different materials.
Protection system and security
The electronics include a triple protection system. The Anti-Kickback-Technology stops the cutting wheel automatically with strong resistance to prevent jamming. Power-off protection (restart protection) prevents the machine from starting automatically after a battery change or a power interruption. In addition, a safety switch with two-stage operation prevents accidental starts.
Ergonomics and housing design
The rubberized grip is narrow and measures 53.6 mm in height as well as 44.3 mm in width. The additional handle included in the delivery can be mounted in two different positions. A removable thread filter protects the motor against dust. The tool weighs 1.7 kg without a rechargeable battery and has the dimensions 348.5 x 118 x 115 mm (L x W x H).
Tool holder and power supply
The angle grinder is designed for discs with a diameter of 125 mm (inner diameter 22.2 mm) and has an M14 spindle thread. Power is supplied via the WORX PowerShare platform. The set includes two 20 V Li-ion batteries each with a capacity of 5.0 Ah and a 6 A charger for quick charging cycles.
This text is machine translated.
Features
- Removable thread-filter design protects the motor against dust
- Brushless motor for high power as well as fast and efficient grinding and polishing
- Anti-Kickback-technology prevents a jamming of the tool
- Power-off protection minimizes risks in case of battery failure
- Restart protection prevents accidental start-up
- Extra handle offers two working positions
- Ergonomic handle for fatigue-free working in continuous use
- For various commercial applications
- 6 A charger for quick charging
- PowerShare platform
- Robust carrying case for efficient use on site
Scope of delivery
- Brushless angle grinder
- Protective cover
- Extra handle
- Clamping key
- 2x 20 V 5.0 Ah Li-ion battery
- 20 V 6.0 Ah charger
- Carrying case
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 316.99*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































