• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense SD11 Smoke detector incl. 10-year battery (W x H x D) 122 x 44 x 122 mm 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Sense Smoke detector SD11 ZASXS00154WEU incl. 10-year battery

  • 10-year lithium battery

Technical specifications

  • Sensor type: Photoelectric
  • Service life: 10 years
  • Indicator light: Red LED
Product type

Smoke detector

Detector features

incl. 10-year battery

Dim

(W x H x D) 122 x 44 x 122 mm

Content

1 pc(s)

Weight

171 g

Weight, information

incl. battery

Width

122 mm

Height

44 mm

Depth

122 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451243 X-Sense SD11 Smoke detector incl. 10-year battery (W x H x D) 122 x 44 x 122 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3451243 X-Sense SD11 Smoke detector incl. 10-year battery (W x H x D) 122 x 44 x 122 mm 1 pc(s)

Description

Precise smoke detection
The photoelectric sensor with advanced chipset detects smoke early and reduces false alarms.

Reliable family protection
This TÜV-certified smoke detector reacts quickly and reliably to smoke development. Its loud 85 dB alarm wakes you up in an emergency.

10 years integrated battery
Thanks to energy-efficient, sealed 10-year battery, no annoying replacement - safe protection around the clock.

TEST/MUTE WITH ONE BUTTON
Simply press the large test button to quickly check functions and to temporarily mute the phone.

Automatic self-test
The detector checks its function and battery power independently every 60 seconds. This guarantees long-lasting safety.

Robust and durable design
Made of heat resistant ABS material with integrated insect protection – reliable performance without disturbing external influences.

This text is machine translated.

Scope of delivery

  • Smoke Alarms
  • - 2 x screws
  • 2 x dowels
  • User manual

More interesting products

(*All information is plus legal VAT)