• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell LSD-Plus AAA battery (rechargeable) NiMH 900 mAh 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell LSD-Plus AAA battery (rechargeable) NiMH 900 mAh 1.2 V 1 pc(s)

  • Low self discharge
  • Quick charging.
  • After 1 year - 85 % & after 5 years of storage still 70 % of capacity available

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

900 mAh

Height

44.5 mm

(Ø)

10.5 mm

Weight

13 g

Content

1 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

LSD-Plus

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1934344 XCell LSD-Plus AAA battery (rechargeable) NiMH 900 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1934344 XCell LSD-Plus AAA battery (rechargeable) NiMH 900 mAh 1.2 V 1 pc(s)

Description

The XCell Ready-to-use battery has a low self-discharge and is pre-charged. After one year of storage, 85% of the capacity is still available and after five years of storage, 70% of the capacity is still available. This means that the rechargeable battery has to be charged first, not hours before use. In the long run, this is not only cheaper, but also environmentally friendly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.96*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)