• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell X1/2AA600-LF Non-standard battery (rechargeable) 1/2 AA Z solder tab NiMH 1.2 V 600 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell 1/2 AA NiMH battery ZLF, X1 / 2AA600-LF

  • Incl. Z-solder tail

Technical specifications

Size

1/2 AA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 14.5 mm x 25.5 mm

Voltage

1.2 V

Capacity (mAh, Ah)

600 mAh

Special-purpose battery features

Z solder tab

Max. charging current

600 mA

Discharge current (max.)

1.2 A

Min. temperature

-20 °C

Max. temperature

+50 °C

Height

25.5 mm

(Ø)

14.5 mm

Weight

11.5 g

Content

1 pc(s)

Type

X1/2AA600-LF

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255175 XCell X1/2AA600-LF Non-standard battery (rechargeable) 1/2 AA Z solder tab NiMH 1.2 V 600 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255175 XCell X1/2AA600-LF Non-standard battery (rechargeable) 1/2 AA Z solder tab NiMH 1.2 V 600 mAh 1 pc(s)

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)