• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell X500H ZLF Non-standard battery (rechargeable) N Z solder tab NiMH 1.2 V 500 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell NiMH battery Lady N, ZLF

  • Incl. Z-soldering tags
  • Temperature range -20 to +65 ° C

Technical specifications

Size

N

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 12 mm x 30 mm

Voltage

1.2 V

Capacity (mAh, Ah)

500 mAh

Special-purpose battery features

Z solder tab

Min. temperature

-20 °C

Max. temperature

+65 °C

Height

30 mm

(Ø)

12 mm

Weight

10 g

Content

1 pc(s)

Type

X500H ZLF

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 1496558 XCell X500H ZLF Non-standard battery (rechargeable) N Z solder tab NiMH 1.2 V 500 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1496558 XCell X500H ZLF Non-standard battery (rechargeable) N Z solder tab NiMH 1.2 V 500 mAh 1 pc(s)

Description

Powerful and durable Lady battery with Z-solder tail.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)