• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Mi Bedside Lamp 2 XM200010 Desk lamp 9 W White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

138 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi Mi Mi Bedside Lamp 2

  • Power= 9 W Total luminous flux= 400 lm Colour temperature= 6500 K RGB

Technical specifications

Product type

Desk lamp

Operating voltage

220 V

240 V

No. of bulbs

1

Rating per bulb

9 W

9 W

6500 K

Colour

RGB

400 lm

Total luminous flux

400 lm

Light features

App-enabled

Dimmable

Selectable colour

Factory colour

White

Dim

(Ø x H) 152 mm x 254 mm

Wireless charging

No

n.rel.

Type

Cylindrical

Height

254 mm

(Ø)

152 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228407 Xiaomi Mi Bedside Lamp 2 XM200010 Desk lamp 9 W White

Description

High quality white light and up to 16 Mio colors for a cozy home. A wide range of colors from orange warm white light to bluish cooler light, similar to daylight. Automatic schedule function for more comfort and security. Give the impression that you are at home, even when you are actually on the move - simply via the remote control of the Mi Home app.

This text is machine translated.

Features

  • Dimmable between 2LM and 400lm
  • Low power consumption of only 9W
  • 16 million colors can be selected freely including white and warm white
  • Long life of 25,000 hours
  • controllable via touch button, with the Mi Home app and via common language assistants
  • easily connect to other compatible smart home via the Mi Home app
  • Devices can be connected.

More interesting products

(*All information is plus legal VAT)