• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yamaha YVC-1000 Speakerphone USB A (USB 2.0), Bluetooth, NFC Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,335.00 / piece)
€ 1,335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yamaha YVC-1000 Microphone and loudspeaker system for Unified Communications, black

  • Excellent scalable and flexible solution for large conference rooms with special table configurations, connection of up to 5 series-connected microphones and support of 2 external speakers;
  • ideal for distance learning and remote seminars with a hand-held microphone connected;
  • High-quality sound technologies with adaptive echo cancellation and human voice activity detection (HVAD) to minimize background noise during a call;
  • The auto-tuning function analyzes the room environment and automatically adjusts the acoustic settings;
  • The meeting starts from a single connection with USB or Bluetooth (including NFC technology);
  • User-friendly design for a fast, intuitive connection to remote communication;
  • Blue logo with the word 'zoom' at the top and 'Certified' at the bottom.

Technical specifications

  • English, Japanese, Chinese, Korean, French, Spanish, German
  • Microphones: 3 pieces (360° coverage)
  • Speaker: Full range
  • Maximum volume 95 dB (at 0.5 m distance)
  • Frequency range: For sound recording: 100 Hz - 20,000 Hz; for playback: 100 Hz - 20,000 Hz
Product type

Speakerphone

Interfaces

USB A (USB 2.0)

Bluetooth

NFC

Features

Bluetooth

Hands-free

Noise reduction

Display type

No display

Factory colour

Black

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2319446 Yamaha YVC-1000 Speakerphone USB A (USB 2.0), Bluetooth, NFC Black

Description


Live remote communication
The YVC-1000 has separate microphone and speaker units with seamless audio and video integration. This ensures natural and convenient remote communication.

The high-performance wideband speaker unit can be positioned close to the screen so that picture and sound merge naturally. At the same time, Yamaha's adaptive echo cancellation and other sound processing technologies ensure a stress-free conversation. The YVC-1000 is scalable and flexible. It fulfills the acoustic requirements of large meeting rooms and areas with special table arrangement, for example Classroom for distance learning and remote training.

There is also the optimal speakerphone system for your meeting room and conference requirements, based on Yamaha's industry-leading audio technology.

The YVC-1000 brings remote communication to life in meetings with 6 to 40 people
This flexible, scalable solution meets the acoustic requirements of large meeting rooms and rooms with special table arrangement. You can connect up to five different microphones in series. With its external speakers and external microphone, the YVC-1000 is ideal for Skype applications, such as distance learning and remote seminars, where other UC applications often require a handheld microphone.

Excellent scalability
Connect additional speakers and microphones for larger meetings.
In the standard configuration*1, the YVC-1000ms is ideal for small and medium-sized meetings via Skype for Business. For larger conferences, external speakers*2 and up to 4 additional microphones can cover larger areas and accommodate more conference participants.

External microphones – more flexibility for distance learning and remote seminars
With its external microphone input, the YVC-1000ms is ideal for applications such as distance learning and remote seminars where a handheld microphone would often be better suited. Simply connect an external microphone and your voice can be heard from both the base speaker and the speakers at the remote locations.

The good sound at conferences
The interplay of innovative sound processing technologies creates a productive communication environment.
The YVC-1000ms incorporates many of Yamaha's sound-engineering innovations over the years, including the unique Human Voice Activity Detection (HVAD) for detecting human voices. HVAD is an important component of various sound processing functions, which must quickly and efficiently separate noise and human voices, so that participants can speak and listen in a relaxed and stress-free manner during remote conferences.

"Adaptive echo cancellation" – provides clear sound for efficient business communication
Intelligently suppresses the echoes that arise when microphones detect sounds from speakers in different reflective environments. Adaptive echo cancellation processes sounds up to 20 kHz, making clear, effective conversations possible.

"Automatic Tracking" – focus on the most important thing
With automatic tracking, the YVC-1000ms can detect and track where a person's voice comes from, ensuring the most clear sound recording possible. The ability to distinguish human voices from random background noise is especially useful for conferences in noisy environments with a large number of participants.

"Automatic Gain Control" – so everyone can hear and be heard
This function automatically amplifies or weakens individual voices, depending on the level and distance from the microphone. Automatic gain control uses HVAD technology to amplify only human voices, enabling clear and accurate communication even in noisy environments.

"Noise suppression" – better communication through less noise interference
Noise reduction reduces or eliminates unwanted noise from sources such as projectors and air conditioning systems. The continuous noise recorded by the microphones is suppressed, so that only clear and well-understood voices can be heard.

“Enthallung” – clear sound without reverb
Natural reverb can significantly degrade the sound quality of remote conferences. But even in rooms with an extremely strong reverb effect, the YVC-1000ms provides for very clear voice reproduction and suppresses the Hall, which is created by the different acoustic properties of different environments.

"Automatic room equalization" – the right sound for your room
In real time, automatic room equalization optimizes the speaker performance for the dimensions and acoustic properties of the room. The audio quality is automatically adjusted to the audio signal of the current call. This makes the sound more pleasant and even eliminates unwanted echoes.

Simply connect the USB-cable to the PC – and off you go‘s!
At the beginning of the remote meeting, connect your YVC-1000 to a single USB port. Laptop not included? The easy-to-use design helps you: You have quickly established a Bluetooth connection with a smartphone in a completely intuitive way. But no matter how you connect the microphone, Yamaha's specially designed auto-tuning system detects and monitors ambient acoustics and adjusts the audio quality for remote communication.

Smooth Bluetooth connection with Near Field Communications (NFC)
Connections are easy and easy to make when you hold an NFC-compatible smartphone or tablet on the top of the controller over the NFC logo while the Bluetooth button is blinking.

Multitude connectivity options
Fast, easy connection to PCs, smartphones, tablets and dedicated conference systems.
You can connect to the YVC-1000 via USB, Bluetooth or audio ports to ensure good sound quality during conferences and meetings. These versatile connectivity options allow you to quickly adapt to many different communication environments, even in situations where conference calls would normally be difficult, such as fixed line network or Internet connection problems.

Simultaneous communication with different sources
The mixing function mixes the different voice sources at the interface inputs (USB, Bluetooth and audio input/output) so that you can communicate simultaneously via different lines. For example, if you are connected to a web conference via USB, you can use a Bluetooth connection via smartphone to include additional participants and combine the audio sources with the mixing function.

User-friendly designoptimal acoustics with just one push of a button
The YVC-1000ms automatically optimizes the acoustic settings by collecting information about the acoustic environment in a room during operation. When time is short, simply press the call button to activate automatic audio tuning. This immediately determines the optimal acoustic settings for the current environment. If acoustic problems are detected, the call button lights up orange to warn you. You can find out what is wrong with such acoustic problems by calling up the "audio overbreathing". This feature also provides information about other operations, such as when a Bluetooth connection is established.

Certified model for zoom rooms!
"The YVC-1000 enables us to provide our customers with powerful and scalable ways to collaborate in zoom rooms. This is thanks to Yamaha audio technology and expertise," said Eric Yu, Hardware Partnership Manager at zoom.

This text is machine translated.

Features

  • Adaptive echo cancellation, noise suppression, automatic tracking, automatic gain control, automatic room EQ, Reverberation suppression, automatic audio tuning

Scope of delivery

  • YVC-1000
  • External microphone
  • Network cable
  • Power Cables
  • User manual

Hints

*1 in the standard configuration, the YVC-1000 consists of a control unit and a microphone.
*2 You can connect up to two commercially available active speakers.

System requirements

  • Windows 10/8/7
  • MacOS 10.14, MacOS 10.13, MacOS 10.12

More interesting products

(*All information is plus legal VAT)