
Number (Package size 30960 pc(s))
Total (€ 17.92 / piece)
€ 214.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Thermal labels
- Thermal Interface for direct thermal printer
- 12 rolls each with 2580 labels
- This text is machine translated.
Technical specifications
- Roll diameter: 127 mm
- Core diameter: 25.4 mm
- Product type
All-purpose labels
- Label size
38 x 25 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Adhesion
Removable
- Content
30960 pc(s)
- Format
Rectangular
- Label width
38 mm
- Label height
25 mm
- Suitable for
Direct thermal printer
- Compatible with
Zebra
- Use
Universal
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493304 Zebra Label roll 38 x 25 mm Direct thermal transfer paper White 30960 pc(s) Removable 800261-107 All-purpose labels





















