
Number (Package size 39780 pc(s))
Total (€ 14.17 / piece)
€ 169.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Thermal labels
- Thermal Interface for direct thermal printer
- 12 rolls each with 3315 labels
- This text is machine translated.
Technical specifications
- Roll diameter: 127 mm
- Core diameter: 25.4 mm
- Product type
All-purpose labels
- Label size
Ø 127 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
39780 pc(s)
- Format
Rectangular
- Label width
57 mm
- Label height
19 mm
- Label diameter
127 mm
- Suitable for
Direct thermal printer
- Compatible with
Zebra
- Use
Universal
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493313 Zebra Label roll Ø 127 mm Direct thermal transfer paper White 39780 pc(s) Permanent adhesive 800262-075 All-purpose labe





















