• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra ZD411d Label printer Direct thermal 203 x 203 dpi Max. label width: 56 mm USB, Bluetooth

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Zebra label printer ZD411D

  • Printing methods: Thermal transfer or direct thermal printing
  • Programming languages ZPL and EPL
  • User interface with 5 status symbols and 3 keys
  • USB 2.0, USB host
  • Mobile APP for Android and iOS for printer setup via BLE
  • Real-time clock
  • OpenAccess™ for easy loading of the media
  • Double-wall frame construction
  • ENERGY STAR® certification

Technical specifications

  • RAM 512 MB Flash; 256 MB SDRAM
  • Software included: Link-OS Basic
  • Communication: USB, Ethernet 10/100, RS-232 serial auto sensing interface, two radio modules - WLAN 802.11ac and Bluetooth Classic 4.2
Product type

Label printer

Type

ZD411d

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

152 mm/s

Interfaces

USB

Bluetooth

Power supply (LOV)

mains-powered

Max. label width

56 mm

Factory colour

Grey

Width

139 mm

Height

169 mm

Depth

220 mm

Dim

(W x H x D) 139 x 169 x 220 mm

Weight

1 kg

Network

No

Wi-Fi

No

Suitable for

Label printing

Label tape width

115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3324124 Zebra ZD411d Label printer Direct thermal 203 x 203 dpi Max. label width: 56 mm USB, Bluetooth

User & Safety Instructions

User & Safety Instructions 3324124 Zebra ZD411d Label printer Direct thermal 203 x 203 dpi Max. label width: 56 mm USB, Bluetooth

Description


Expect more: Advanced, compact printers designed for long-term performance
Your operation depends on reliable printers. You need advanced features, security, next-generation technology, and management capabilities to help you work smarter and achieve more. The compact 2" desktop printer ZD411 by Zebra, which can be placed practically everywhere, fulfills all requirements. Thanks to a new architecture and our exclusive software suite Print DNATM, they offer optimized processing performance, unparalleled security and intuitive setup and operation. The new media-handling design allows you to quickly switch media and add more features with the on-site installable options. Add wireless features with the optional set. Based on the proven ZD400 series, they will work faultlessly for years.

Powerful printer with intuitive operation
Technology continues to evolve – just like your business needs. The ZD411 printer can be adapted to the growing requirements of your company. A powerful new processor allows more tasks and operations to be performed simultaneously. The printers feature advanced features and connectivity options, including on-site upgradable media handling and wireless connectivity options. The ZD411 has five LED indicators that show the user at a glance whether intervention is required, from refilling media to fixing printer problems. The advanced user interface with three buttons replaces the surface normally used in desktop printers with a button/a lamp.

Ready for the future
Zebra's print DNA software suite makes it easy to integrate and operate the ZD411 printer and manage it either locally or remotely via a web-based dashboard. They are equipped for new technology and offer an innovative architecture that supports future applications to ensure optimal workflows.

Quick media change
Color-coded touch points and a new media-handling design enable fast media changes, so that the printers remain ready and work is not interrupted. The ink ribbon can be changed intuitively, quickly and easily, which relieves the burden on the IT department.

Flexibility for virtually any application
Available as direct thermal, thermal transfer and healthcare models, ZD411 supports a wide range of 2-inch applications.

This text is machine translated.

Scope of delivery

  • Printers
  • Power cable;
  • USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)