Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
Lever
1 change-over
1 x On/(On)
250 V AC
21 A
-40 °C
+85 °C
0.75 N
1 pc(s)
Yes
8 A
D489-V3RD
1 CO
250 V AC
21 (8) A
D489-V3RD
75 cN
Flat connector 6.3 x 0.8 mm
-40 - +85 °C
Datasheet 703512 ZF D489-V3RD Microswitch D489-V3RD 250 V AC 21 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions 703512 ZF D489-V3RD Microswitch D489-V3RD 250 V AC 21 A 1 x On/(On) momentary 1 pc(s)
€ 19.19€ 15.90*
The necessary accessories are required to use the article as described.