• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-RTP350 ZI-RTP350 Rainwater harvesting system 11 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 63.99
-13 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rain barrel pump ZI-RTP350

  • Adjustable retaining bracket made of stainless aluminum
  • Solid and reliable

Technical specifications

  • 1.1 bar; max. height 850 mm
Product type

Rainwater harvesting system

Max. delivery head

11 m

Max. discharge pressure

1.1 bar

Operating voltage

230 V

Power (P2)

350 W

Type

Rain barrel pump

Immersion depth

3 m

Max. cable length

10 m

Length

170 mm

Width

170 mm

Height

270 mm

Dim

(L x W x H) 170 x 170 x 270 mm

Weight

4.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934335 Zipper ZI-RTP350 ZI-RTP350 Rainwater harvesting system 11 m

Description

Transportable and can be used quickly.
High-quality plastic housing

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)