• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPMA-D935GROMMET

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FPMA-D935GROMMET

  • Cable outlet for your monitor stand

Technical specifications

  • Colour of product: Silver
  • Rotation: 360°
  • Tilt angle: 0 - 180°
  • Maximum weight (capacity): 12 kg
  • Screen size compatibility: "66.04 cm (26"")"
  • Compatibility: VESA 75x75 mm - 100x100 mm
Product type

Cable feed-through

Compatible with (series)

NewStar FPMA-D935 Series monitor mount

Factory colour

Silver

Max. load capacity

12 kg

Weight

1 kg

Width

13 cm

Height

62 cm

Depth

14 cm

Dim

(W x H x D) 13 x 62 x 14 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300725 FPMA-D935GROMMET

User & Safety Instructions

User & Safety Instructions 1300725 FPMA-D935GROMMET

Warranty Terms

Warranty Terms 1300725 FPMA-D935GROMMET

Description

The NewStar desk grommet mount, model FPMA-D935GROMMET is the right solution to mount a monitor arm on a desk using the available cable hole on desks. This product includes the grommet, one 45 cm pole and installation material. This mount must be purchased separately from the desk mount arm. A unique cable management conceals and routes cables through the cable holes of the grommet. Hide your cables to keep the workplace nice and tidy. This model is suitable for the following NewStar desk mounts: FPMA-D935, FPMA-D935D and PLASMA-D935D4

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 348.99*

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)