• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPMA-D935POLE

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FPMA-D935POLE

  • Extension for your monitor stand

Technical specifications

  • Colour of product: Silver
  • Quantity: 1
  • Compatible products: FPMA-D935, FPMA-D935D
  • Height: 70 cm
  • Width: 3.5 cm
  • Depth: 3.5 cm
Product type

Extension rod

Compatible with (series)

NewStar FPMA-D935 Series monitor mount

Factory colour

Silver

Weight

1 kg

Width

9 cm

Height

9 cm

Depth

100 cm

Dim

(W x H x D) 9 x 9 x 100 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300658 FPMA-D935POLE

User & Safety Instructions

User & Safety Instructions 1300658 FPMA-D935POLE

Warranty Terms

Warranty Terms 1300658 FPMA-D935POLE

Description

The NewStar pole, model FPMA-D935POLE is a 70 cm high pole to replace the supplied 45 cm pole which is included with selected NewStar deskmount series. Ideal to increase the height adjustment of monitor mounts with 25 extra centimetres! Using this pole does not only allow enormous height adjustment but multiple screen mounts as well. The pole can be mounted to the desk. The diameter of this pole is 3,5 cm. The pole is supplied without desk clamp. This mount must be purchased separately from the desk mount arm. This model is suitable for the following NewStar desk mounts: FPMA-D935 and FPMA-D935D

Hints

The table clamp is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.98*

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)