
Highlights & Details
DampFinder Compact Plus
- Suitable for Building materials, Wood
Technical specifications
- MEASURING RANGE / ACCURACY: WOOD ± 1% (5%…30%) ± 2% (< 5%…> 30%), INDEX ± 0.15% (0%…10%) ± 1% (> 10%)
- Product type
Moisture meter
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Interfaces
Bluetooth
- Power supply (details)
Batteries 4 x 1.5 V type AAA
- Dim
(L x W x H) 38 x 58 x 155 mm
- Weight
183 g
- Features
Temperature reading
- Suitable for
102 wood types, anhydrite screed, concrete (C12/15, C20/25, C30/37), plaster, sand-lime brick, porous concrete, cement screed
- Width
58 mm
- Height
155 mm
- Length
38 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142044 Laserliner DampFinder Compact Plus Moisture meter Temperature reading
User & Safety Instructions
User & Safety Instructions 2142044 Laserliner DampFinder Compact Plus Moisture meter Temperature reading
User & Safety Instructions 2142044 Laserliner DampFinder Compact Plus Moisture meter Temperature reading
User & Safety Instructions 2142044 Laserliner DampFinder Compact Plus Moisture meter Temperature reading
User & Safety Instructions 2142044 Laserliner DampFinder Compact Plus Moisture meter Temperature reading
Warranty Terms
Warranty Terms 2142044 Laserliner DampFinder Compact Plus Moisture meter Temperature reading
Description
This text is machine translated.
Features
- Large LC display with bar graph and numeric display
- Stable ergonomic housing with protective rubber coating
- Self-test function: The measuring instrument is checked for accuracy by means of a reference measurement, which takes place with the help of the protective cap
- Removable protective cap that protects the measuring tips from damage during transport
- Ambient temperature sensor: The device displays the current ambient temperature when it is switched on
- Measured value display switchable from °C to °F
- Interchangeable measuring tips
- Auto power-off
- Low battery display.
Scope of delivery
- Bag
- Batteries
- Protective cap with self-test function.
Frequently Bought Together
(*All information is plus legal VAT)€ 138.98*
What kind of Moisture Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































