• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 427.411 427.411 Control knob + marking Black (W x H) 19.5 mm x 14 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
4 mm
Height
14 mm
Features
+ marking
Width
19.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic hand button 19.5 mm

Our service for you

Technical specifications

Product type

Control knob

Features

+ marking

Axle mount

4 mm

Width

19.5 mm

Height

14 mm

Dim

(W x H) 19.5 mm x 14 mm

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

427.411

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2162457 Mentor 427.411 427.411 Control knob + marking Black (W x H) 19.5 mm x 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2162457 Mentor 427.411 427.411 Control knob + marking Black (W x H) 19.5 mm x 14 mm 1 pc(s)

Description

Pointer button with collet attachment.

This text is machine translated.

Hints

Cap not included in delivery - please order cap separately.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)