• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools WL 1000 Industrial light 1000 lm Red 602.207A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Leuchtkraft flood low/medium/high 30/430/1000 lmLighting duration Flood Low/Medium/High/: Approx. 84/13/4 hrs.Leuchtkraft Spot low/high 70/250 lmLuminous period Spot low/high: Approx. 48/13 hours.Beam range: 100 mLED chip: High-Power LEDCharging time of approximately 4 hours.
Dim

(L x W x H) 48 x 57 x 131 mm

Product type

Industrial light

Factory colour

Black/red

Bulb type

LED (monochrome)

Total luminous flux

1000 lm

Operating voltage

3.7 V

n.rel.

Features

Battery-powerd

Yes

Weight

320 g

Colour

Red

Width

57 mm

Height

131 mm

Length

48 mm

IPX5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842886 4K5 Tools WL 1000 Industrial light 1000 lm Red 602.207A

Description

This powerful LED industrial light has a spotlight with two lamp levels (high/low) and a floodlight with five lamp levels (high/medium/low/red/red flashing). The product offers a multi-function holder for ideal positioning and installation. It can be tilted around 180°, has a hook for hanging up, a 1/4"-stand connection and magnets for fixing on metallic surfaces. Users therefore always have both hands free when working on metal constructions or motor vehicles and can concentrate completely on their activities. A well-readable display informs about the charging status of the integrated lithium ion batteries. A USB-C cable is included in the delivery for charging.

This text is machine translated.

Features

  • Powerful LED industrial light with spot light, floodlight and extensive mounting options

Scope of delivery

  • WL 1000USB-C cable
  • Li-ion battery pack 3.7V / 5.2Ah

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)