• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima AB3.4 V2 Brushed 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Buggy

Chassis

AB3.4

Scale

1:10

Drive

4WD

Dim

(L x W x H) 380 x 255 x 155 mm

Model version

RtR

Speed (max.)

40 km/h

Weight

1400 g

Age category

14 years and over

Ground clearance

30 mm

Frequency

2,4 GHz

Engine type

Electric

Width

255 mm

Height

155 mm

Length

380 mm

Tyre Ø

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089148 Absima AB3.4 V2 Brushed 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.97*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)