• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima LED lighting White 4.8 - 6 V 2320067

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Alu LED spotlight "ultra-light"

  • 11 ultra-bright LEDS

Technical specifications

Product type

LED lighting

Min. operating voltage

4.8 V

Max. operating voltage

6 V

Colour

White

Dim

(L x W) 158 mm x 30 mm

Operating voltage

4.8 - 6 V

Factory colour

Black

Width

30 mm

Length

158 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880118 Absima LED lighting White 4.8 - 6 V 2320067

Description

A real Blender - with this LED strip is night into day

This text is machine translated.

Features

  • Roof Spotlight made of aluminum
  • Suitable for 1:10 models such as crawler, Trucks
  • Hole spacing mounting base 143 mm/24 mm
  • Cable length cable 250 mm
  • JR plug for connection to the receiver
  • Sturdy design
  • Tilting.

Scope of delivery

  • Spotlight.

More interesting products

(*All information is plus legal VAT)