• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Rapid Orange Brushed 1:20 RC model car Electric Truggy 4WD RtR 2,4 GHz

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Truggy

Scale

1:20

Drive

4WD

Dim

(L x W x H) 250 x 180 x 95 mm

Model version

RtR

Speed (max.)

32 km/h

Weight

540 g

Age category

14 years and over

Battery life

12 min

Frequency

2,4 GHz

Factory colour

Orange

Engine type

Electric

Width

180 mm

Height

95 mm

Length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404474 Absima Rapid Orange Brushed 1:20 RC model car Electric Truggy 4WD RtR 2,4 GHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)