• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina X4 Charger for cylindrical cells NiMH, NiCd AAA , AA , 9V PP3

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Absina charger X4

  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.

Technical specifications

Matching rechargeable battery

NiMH

NiCd

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

9V PP3

Charging slots

4

AAA

4

AA

4

9 V

2

Operating voltage

100 - 240 V

Charging current (AAA)

500 mA

Charging current (AA)

500 mA

9 V battery charging current

13 mA

Charger features

Faulty battery detection

Battery refresher/regenerator

Individual slot monitoring

Trickle charging

Battery voltage based auto switch-off

Quick-charging function

Charging time

2 h

Average charging time for 9 V/150 mAh batteries

1110 Min.

Charging time for AAs

300 Min.

Length

117 mm

Width

67 mm

Height

65 mm

Weight

108 g

Dim

(L x W x H) 117 x 67 x 65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357122 Absina X4 Charger for cylindrical cells NiMH, NiCd AAA , AA , 9V PP3

Description

The X4 charger enables the simultaneous charging of 1 - 4 AAA or AA or 1 - 2 9V block batteries. Battery full detection & pulse trickle charging, battery defect detection and repair mode for deep discharged batteries with gentle pre-charging & reduced charging current. Starts the charging process automatically after inserting the batteries & switches to maintenance charging when fully charged. Rechargeable batteries can be charged within 2 hours thanks to the multiple overload protection.

This text is machine translated.

Features

  • Minus-Delta U shutdown
  • Individual bay monitoring
  • Maintenance charging Detects defect or incorrectly inserted batteries
  • Overcharge protection
  • Regenerate function
  • Quick charge function
  • Safety timer
  • LED display
  • short-circuit proof

Scope of delivery

  • X4 charger
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.96*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)